| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-363-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-363-033 |
634-078-363-033
| Heilind Number: | EDA634-078-363-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-363-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This receptacle boasts a high amperage rating of 3 A, making it suitable for power and data transmission. Featuring four rows and 78 positions, it offers ample connectivity options for your applications. With a sturdy steel shell and nickel plating, this connector ensures durability and reliable performance in any environment. Its PC Tail termination method and gold contact plating guarantee secure and efficient connections. Designed for easy integration, it comes with boardlocks for hassle-free mounting. Temperature-resistant from -55 to 85°C, it is ideal for use in a wide range of industrial settings. Upgrade your connectivity setup with this essential component.

