| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-363-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-363-035 |
634-078-363-035
| Heilind Number: | EDA634-078-363-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-363-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high-performance applications, this receptacle features 78 positions across 4 rows, providing ample connectivity options. Its durable steel shell, with nickel plating, ensures long-lasting reliability in various environments. With a PC Tail termination method and gold contact plating, it guarantees optimal signal integrity. The boardlocks mount type and M3 Threaded Hole mating retention type offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs.

