| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-363-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-363-530 |
634-078-363-530
| Heilind Number: | EDA634-078-363-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-363-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features a durable steel shell with nickel plating, ensuring optimal signal transfer and longevity. With 78 gold-plated contacts, it provides reliable data transmission in even the most demanding environments. The boardlock mount type and PC tail termination method offer secure attachment to your PCB, while the 4-40 threaded fixed standoff mating retention type guarantees stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for industrial and commercial use. Trust in its 3 A amperage rating and four-row layout for efficient power and signal distribution. Upgrade your connectivity infrastructure with this essential component.

