| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-363-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-363-531 |
634-078-363-531
| Heilind Number: | EDA634-078-363-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-363-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for your electronic connections. With a gender of receptacle and 78 positions spread across four rows, this connector offers high functionality. Featuring durable steel shell material with nickel plating, it ensures longevity and reliability in various operating environments. The PC Tail termination method and gold contact plating guarantee secure and efficient connections, while the mating retention type of .120" Through Hole further enhances stability. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Whether you're designing industrial machinery or telecommunications equipment, this connector is a perfect choice for your connectivity needs.

