| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-363-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-363-532 |
634-078-363-532
| Heilind Number: | EDA634-078-363-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-363-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic devices. This receptacle features a robust construction with four rows of 78 positions, ensuring secure and efficient data transmission. With a 3A amperage rating and gold-plated contacts, it guarantees reliable power delivery with minimal signal loss. The PC Tail termination method offers easy installation on circuit boards, while the durable steel shell with nickel plating ensures long-lasting durability in harsh environments. Perfect for industrial applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C, providing a dependable solution for your connectivity needs. Elevate your electronic systems with this high-quality component.

