| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-363-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-363-533 |
634-078-363-533
| Heilind Number: | EDA634-078-363-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-363-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure data transmission in various electronic devices. With a 3A amperage rating and PC tail termination method, this receptacle ensures reliable connectivity on printed circuit boards. Featuring 78 positions across 4 rows, it offers ample interface options for complex systems. The gold-plated contacts guarantee optimal signal conductivity, while the nickel-plated steel shell provides durability in harsh environments. Designed for easy installation with boardlocks and mating retention via 4-40 threaded standoffs, this connector is a versatile solution for your connectivity needs. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Upgrade your connections with this high-quality D-Sub component.

