| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-363-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-363-535 |
634-078-363-535
| Heilind Number: | EDA634-078-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-363-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating for secure connections. With a high amperage rating of 3A, it ensures reliable power transmission. Its 78 positions across 4 rows offer ample connectivity options, while the PC Tail termination method and gold contact plating guarantee efficient signal transmission. The convenient boardlocks mount type and M3 Threaded Hole mating retention type provide easy installation and secure mating. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a variety of industrial applications. Upgrade your setup with this essential component for seamless data transmission.

