| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-663-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-663-030 |
634-078-663-030
| Heilind Number: | EDA634-078-663-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-663-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission in demanding environments. Featuring 78 positions in a four-row layout, it offers ample connectivity options. The PC Tail termination method and boardlocks mount type provide secure and easy installation. Meeting stringent industry standards, this connector operates flawlessly in a wide temperature range from -55 to 85°C. Whether you're a professional installer or a DIY enthusiast, this receptacle is a perfect choice for your electronic projects. Elevate your connectivity experience with this premium D-Sub connector.

