| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-663-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-663-031 |
634-078-663-031
| Heilind Number: | EDA634-078-663-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-663-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features four rows and 78 positions, providing ample ports for your connections. With a sturdy steel shell and reliable PC Tail termination method, it ensures secure and stable connections in any application. Gold contact plating and nickel shell plating guarantee optimal conductivity and durability, even in harsh environments. Boardlocks mount type offers easy installation, while mating retention type adds extra security. Operating efficiently in temperatures ranging from -55 to 85 °C, it's perfect for industrial and commercial use. Upgrade your setup with this essential connector for seamless data transmission.

