| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-663-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-663-032 |
634-078-663-032
| Heilind Number: | EDA634-078-663-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-663-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. With a sturdy steel shell and gold-plated contacts, this receptacle ensures secure and efficient data transmission. Featuring four rows and 78 positions, it offers ample room for multiple connections. The boardlocks mount type and PC tail termination method guarantee easy and secure installation. Designed for high performance, it can handle up to 3A of current with ease. Operating in a wide temperature range of -55 to 85°C, it is suitable for various industrial environments. Compliant with RoHS regulations, this connector is also environmentally friendly. Upgrade your setup with this essential component for seamless connectivity.

