| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-663-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-663-033 |
634-078-663-033
| Heilind Number: | EDA634-078-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-663-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and essential component for electronic applications. With a sturdy steel shell plated in nickel, this receptacle ensures durability and reliable performance. Featuring 78 positions and four rows, it provides ample space for your connections. The PC tail termination method and gold contact plating guarantee efficient signal transfer, while the 4-40 threaded standoff mating retention type secures a stable connection. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial environments. Upgrade your setup with this essential connector for seamless data transmission.

