| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-663-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-663-530 |
634-078-663-530
| Heilind Number: | EDA634-078-663-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-663-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This receptacle features four rows of 78 positions, ensuring comprehensive compatibility for your devices. With a durable steel shell and boardlocks for secure mounting, it guarantees reliable performance even in harsh environments. The PC Tail termination method and gold contact plating offer efficient signal transmission, while the nickel shell plating provides excellent corrosion resistance. Meeting stringent quality standards, this connector is ideal for industrial applications, with an operating temperature range of -55 to 85 °C. Upgrade your setup with this essential component for seamless data transfer and power distribution.

