| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-663-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-663-531 |
634-078-663-531
| Heilind Number: | EDA634-078-663-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-663-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration into your circuit boards. This high-quality receptacle features a durable steel shell with nickel plating for optimal performance in any environment. With a PC Tail termination method and gold contact plating, it ensures reliable conductivity and signal transmission. Offering 78 positions across 4 rows, it's perfect for complex wiring setups. The boardlocks mount type and mating retention type of .120" Through Hole provide secure and stable connections. Operating in a wide temperature range from -55 to 85 °C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.

