| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-663-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-663-532 |
634-078-663-532
| Heilind Number: | EDA634-078-663-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-663-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, meticulously designed for optimal performance. This receptacle features four rows of 78 positions, ensuring seamless data transmission in high-density applications. With a robust shell made of steel and nickel plating, it guarantees durability and long-term reliability even in harsh environments. The PC Tail termination method and gold contact plating offer excellent conductivity, while the 4-40 Threaded Hole mating retention type ensures secure connections. Suitable for boardlocks mounting, this connector is ideal for various industrial and electronic systems. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a dependable choice for mission-critical operations. Upgrade your setup with this essential component for efficient signal transfer.

