| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-663-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-663-533 |
634-078-663-533
| Heilind Number: | EDA634-078-663-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-663-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic systems. With a robust steel shell and gold-plated contacts, this receptacle ensures reliable data transmission in demanding environments. Featuring four rows and 78 positions, it offers ample connectivity options for your applications. The boardlock mount type and PC tail termination method provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's perfect for industrial and rugged use. Choose this connector for efficient and durable connections in your projects.

