| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-078-663-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 78 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-078-663-535 |
634-078-663-535
| Heilind Number: | EDA634-078-663-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-078-663-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 78 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in electronic assemblies. Engineered for optimal performance, this receptacle features a robust construction with four rows of high-quality contacts, ensuring reliable data transmission in industrial environments. With a current rating of 3A, it offers efficient power delivery for your applications. The boardlocks mount type and PC tail termination method provide secure attachment to circuit boards, while the gold contact plating guarantees enhanced conductivity. Its nickel-plated steel shell and M3 threaded hole mating retention type further enhance durability and stability. Operating flawlessly in temperature ranges from -55 to 85°C, this connector is ideal for demanding settings where reliability is paramount. Upgrade your systems with this essential component and experience seamless connectivity like never before.

