| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BN1 |
634-M15-263-BN1
| Heilind Number: | EDA634-M15-263-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, perfect for applications that demand reliable and high-performance connectivity. Featuring a robust steel shell with nickel plating, these connectors offer durability and longevity in harsh environments. With a through-hole mount type and PC tail termination method, they ensure secure and stable installation. The 15-position, 3-row design allows for efficient signal transmission, making them ideal for data and power connections. Gold flash contact plating guarantees excellent conductivity, while an operating temperature range of -55 to 125°C ensures suitability for a wide range of scenarios. Trust in our connectors for seamless and dependable connectivity in your projects.

