| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BN2 |
634-M15-263-BN2
| Heilind Number: | EDA634-M15-263-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions, perfect for accommodating multiple connections. With a durable steel shell and reliable PC tail termination method, they offer secure and efficient connectivity. The gold flash contact plating ensures excellent conductivity, while the nickel shell plating provides durability. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for various environmental conditions. Upgrade your systems with these high-quality components for seamless data transmission.

