| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BN3 |
634-M15-263-BN3
| Heilind Number: | EDA634-M15-263-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions each, ensuring efficient data transfer. With a 5A amperage rating and gold flash contact plating, they guarantee reliable conductivity. The rugged steel shell with nickel plating can withstand harsh environmental conditions, while the 4-40 threaded insert mount type with boardlocks offers secure attachment. Ideal for industrial applications, these connectors operate seamlessly in temperatures ranging from -55 to 125 °C, making them a versatile and durable choice for your connectivity needs. Elevate your connection game with these high-performance D-Sub connectors.

