| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BN5 |
634-M15-263-BN5
| Heilind Number: | EDA634-M15-263-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Discover the power of connectivity with our High Density D-Sub Connectors. Engineered for optimum performance, these receptacles feature three rows of 15 positions, providing a robust interface for your electronic devices. With a durable steel shell plated in nickel and gold flash contacts, they ensure reliable signal transmission in even the harshest environments. The 4-40 threaded standoff and boardlocks make for secure mounting, while the PC tail termination method offers easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect solution for industrial and commercial applications where high amperage capabilities are required. Trust in the quality and durability of our D-Sub Connectors for seamless connectivity every time.

