| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BN6 |
634-M15-263-BN6
| Heilind Number: | EDA634-M15-263-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors. Featuring a robust steel shell plated with nickel, these receptacles ensure reliable performance in demanding environments. With three rows of 15 gold flash-plated contacts, they offer secure PC tail termination for efficient power and signal transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial applications where durability and high performance are essential. Upgrade your connectivity solutions with our advanced D-Sub connectors.

