| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BT1 |
634-M15-263-BT1
| Heilind Number: | EDA634-M15-263-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our High Density D-Sub Connectors, featuring a robust design and cutting-edge technology for seamless data transmission. With a 5A amperage rating, these receptacles ensure reliable power delivery in demanding applications. The triple-row configuration offers enhanced signal integrity, while the Through Hole mount type with PC Tail termination guarantees secure and durable connections. Gold Flash contact plating and tin shell plating provide excellent conductivity and corrosion resistance. Constructed from high-quality steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for industrial, aerospace, and automotive applications, our D-Sub Connectors deliver exceptional performance and durability. Upgrade your connectivity infrastructure today.

