| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BT2 |
634-M15-263-BT2
| Heilind Number: | EDA634-M15-263-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell and gold flash contact plating, these connectors ensure reliable signal transmission with minimal interference. With 15 positions spread across three rows, they offer ample versatility for your data transfer needs. The PC Tail termination method and 4-40 threaded insert mount type make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees reliable operation in any conditions. Trust in our connectors for high-speed, high-amperage connectivity that you can depend on.

