| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BT3 |
634-M15-263-BT3
| Heilind Number: | EDA634-M15-263-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature 15 positions spread across three rows, ensuring efficient data transmission. With a durable steel shell and gold flash contact plating, they guarantee reliable signal integrity in any application. The 4-40 threaded insert mount type with boardlocks offers secure installation, while the PC tail termination method simplifies assembly. Operating within a wide temperature range of -55 to 125 °C, these connectors are suitable for various environments. Upgrade your connectivity solutions with this essential component.

