| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BT4 |
634-M15-263-BT4
| Heilind Number: | EDA634-M15-263-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High-Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a three-row receptacle configuration and a durable steel shell, these connectors ensure reliable data transmission. With a current rating of 5A and gold flash contact plating, they guarantee efficient power delivery. The 15-position setup, along with PC tail termination and 4-40 threaded insert mounting, offers versatility in installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a dependable choice for your connectivity needs. Upgrade your systems with this essential component for seamless communication and data transfer.

