| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BT5 |
634-M15-263-BT5
| Heilind Number: | EDA634-M15-263-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for high-performance applications. Featuring a robust steel shell with gold flash contact plating, these connectors ensure reliable signal transmission. With 15 positions across three rows, they offer ample connectivity options. The receptacle gender and PC tail termination method make for easy installation on your PCB. Operating in a wide temperature range from -55 to 125°C, they are ideal for demanding environments. Trust in the quality and durability of these connectors for seamless data and power transmission in your systems.

