| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-BT6 |
634-M15-263-BT6
| Heilind Number: | EDA634-M15-263-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-BT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for superior performance in demanding environments. Featuring a rugged steel shell with gold flash contact plating, these connectors ensure reliable data transmission. With three rows and PC tail termination, they offer high-density connectivity for up to 15 positions. The 4-40 threaded standoff mount type provides secure installation, while the wide operating temperature range of -55 to 125 °C makes them suitable for various applications. Trust in our connectors for efficient and durable connections in your electronic systems.

