| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-WN1 |
634-M15-263-WN1
| Heilind Number: | EDA634-M15-263-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-WN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for top performance, these receptacles feature three rows for seamless integration. With a durable steel shell and gold flash contact plating, they ensure reliable power transmission. Ideal for demanding environments, they can withstand temperatures ranging from -55 to 125 °C. Trust in our connectors for efficient and secure data transfer.

