| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-WN3 |
634-M15-263-WN3
| Heilind Number: | EDA634-M15-263-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in electronic devices. Featuring a robust steel shell and gold flash contact plating, these connectors ensure reliable performance in demanding environments. With 15 positions spread across three rows, they offer ample connectivity options. The receptacle gender and 4-40 threaded insert mount type, with added boardlocks, guarantee secure attachment to PCBs. Perfect for industrial applications, they can withstand temperatures ranging from -55 to 125°C. Upgrade your IO connections with these high-performance D-Sub Connectors.

