| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-WN4 |
634-M15-263-WN4
| Heilind Number: | EDA634-M15-263-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-WN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions, ensuring efficient data transmission. With a durable steel shell and gold flash contact plating, they guarantee long-lasting reliability in any environment. The 4-40 Threaded Insert_1 mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial applications where ruggedness and precision are paramount. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

