| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-WN5 |
634-M15-263-WN5
| Heilind Number: | EDA634-M15-263-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-WN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, offering reliable performance in demanding environments. Boasting a robust steel shell and gold flash contact plating, these receptacles ensure secure and efficient data transmission. With three rows and 15 positions, they provide ample connectivity options for your applications. Designed for easy installation with 4-40 threaded standoff and boardlocks, these connectors guarantee a stable and durable connection. Ideal for use in a wide range of industries, they can withstand temperatures ranging from -55 to 125 °C, making them suitable for even the most challenging operating conditions. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

