| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-WN6 |
634-M15-263-WN6
| Heilind Number: | EDA634-M15-263-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-WN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions each, offering ample space for efficient data transmission. With a durable steel shell plated in nickel and gold flash contact plating, they ensure reliable conductivity in various environments. The 4-40 threaded standoff mount type allows for secure attachment, while the PC tail termination method simplifies installation. Operating in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

