| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-WT1 |
634-M15-263-WT1
| Heilind Number: | EDA634-M15-263-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-WT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature 15 positions across three rows, ensuring efficient data transmission. With a durable steel shell and gold flash contact plating, they guarantee reliability in any operating environment, from -55 to 125°C. The through hole mount type and PC tail termination method make installation a breeze. Upgrade your connections with these high-quality connectors.

