| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-WT4 |
634-M15-263-WT4
| Heilind Number: | EDA634-M15-263-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-WT4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a compact form factor and three rows of 15 positions each, these receptacles offer reliable power and signal transmission. Featuring a 4-40 threaded insert mount type and PC tail termination method, they ensure secure and efficient assembly. The gold flash contact plating guarantees excellent conductivity, while the rugged steel shell with tin plating provides durability. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications where quality and performance are paramount. Upgrade your connectivity solutions with our High Density D-Sub Connectors.

