| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-WT5 |
634-M15-263-WT5
| Heilind Number: | EDA634-M15-263-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-WT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows for efficient data transmission. With a durable steel shell and gold flash contact plating, they ensure reliable conductivity in any environment. The 4-40 Threaded Standoff and Boardlocks allow for secure mounting, while the PC Tail termination method offers easy installation. With 15 positions and a 5A amperage rating, these connectors are perfect for high-power applications. Operating smoothly in temperatures ranging from -55°C to 125°C, they are a dependable choice for your connectivity needs. Trust in our connectors for superior quality and performance.

