| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-263-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-263-WT6 |
634-M15-263-WT6
| Heilind Number: | EDA634-M15-263-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-263-WT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, engineered for optimal performance in demanding environments. Featuring a three-row design and a 4-40 Threaded Standoff mount type, these receptacles ensure secure and stable connections. With PC Tail termination and Gold Flash contact plating, they guarantee reliable signal transmission. Crafted from durable steel with a Tin shell plating, they offer robust protection and longevity. Ideal for industrial applications, these connectors operate seamlessly in a wide temperature range from -55 to 125 °C. Upgrade your connectivity solutions with these high-performance connectors.

