| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BN1 |
634-M15-363-BN1
| Heilind Number: | EDA634-M15-363-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in industrial environments. Boasting a robust steel shell and nickel plating, these receptacles ensure reliable performance even in harsh conditions. With three rows of 15 gold-plated contacts, they deliver high-speed data transmission with minimal signal loss. Featuring a through-hole mount and PC tail termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for mission-critical applications where durability and efficiency are paramount. Upgrade your connectivity solution today.

