| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BN2 |
634-M15-363-BN2
| Heilind Number: | EDA634-M15-363-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. With a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in industrial environments. Featuring three rows of 15 positions, they offer ample connectivity options. The PC tail termination method and 4-40 threaded insert mount type provide secure attachment, while the nickel shell plating enhances durability. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for rugged use. Elevate your connectivity solutions with these high-performance D-Sub connectors.

