| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BN3 |
634-M15-363-BN3
| Heilind Number: | EDA634-M15-363-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in a variety of applications. With a robust steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission, even in demanding environments. Featuring three rows of 15 positions, they offer ample connectivity options for your projects. The 4-40 threaded insert with boardlocks guarantees secure mounting, while the PC tail termination method simplifies installation. With a wide operating temperature range of -55 to 125 °C, these connectors excel in both extreme cold and hot conditions, making them a versatile choice for industrial and commercial use. Trust in our connectors to deliver high-speed data transfer and power delivery with precision and durability.

