| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BN4 |
634-M15-363-BN4
| Heilind Number: | EDA634-M15-363-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BN4 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding industrial applications. Featuring a robust steel shell with nickel plating, these receptacles ensure durability and reliable signal transmission. With three rows of 15 gold-plated contacts, they offer high-density interfacing for efficient data transfer. The 4-40 threaded insert mount type and PC tail termination method provide secure and convenient installation. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for use in harsh environments. Elevate your connectivity solutions with these high-quality D-Sub connectors.

