| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BN5 |
634-M15-363-BN5
| Heilind Number: | EDA634-M15-363-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BN5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles boast a sturdy steel shell with nickel plating, ensuring durability in any environment. With three rows of 15 gold-plated positions, they offer secure and efficient PC Tail termination. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a reliable solution for your electronic projects. Upgrade to our D-Sub Connectors and experience seamless data transmission like never before.

