| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BN6 |
634-M15-363-BN6
| Heilind Number: | EDA634-M15-363-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BN6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 15 positions, ensuring seamless data transmission. With an amperage rating of 5A, they deliver reliable power distribution. The 4-40 threaded standoff mount type offers secure installation, while the PC tail termination method simplifies connectivity. Gold contact plating and nickel shell plating guarantee long-lasting durability, even in challenging environments. Crafted from steel, these connectors are built to withstand harsh conditions, with an operating temperature range of -55 to 125°C. Perfect for a wide range of applications, from industrial machinery to telecommunications systems, these connectors are a must-have for any project requiring high-performance connectivity.

