| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BT1 |
634-M15-363-BT1
| Heilind Number: | EDA634-M15-363-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BT1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a 15-position receptacle with three rows, these connectors ensure secure and reliable connections. With a durable steel shell and gold-plated contacts, they offer superior conductivity and longevity. Suitable for through-hole mounting with PC tail termination, they guarantee easy installation and robust performance. Operating efficiently in a wide temperature range from -55 to 125°C, they are perfect for use in various industrial and commercial environments. Elevate your connectivity solutions with these high-quality D-Sub connectors.

