| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BT2 |
634-M15-363-BT2
| Heilind Number: | EDA634-M15-363-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BT2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for efficient data transfer in compact spaces. With three rows and fifteen positions, these receptacles offer ample performance and versatility. Featuring a durable steel shell with gold-plated contacts, they ensure reliable signal transmission in demanding environments. The 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

