| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BT3 |
634-M15-363-BT3
| Heilind Number: | EDA634-M15-363-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BT3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these receptacles boast a 5A amperage rating, making them reliable for power and signal transmission. With three rows of 15 positions, they offer ample connectivity options for your devices. The 4-40 Threaded Insert mount type with Boardlocks ensures secure attachment to your equipment. Featuring PC Tail termination and gold contact plating, these connectors guarantee efficient and durable signal transmission. Crafted from steel with tin shell plating, they are robust and resilient, suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, they are ideal for both standard and harsh environments. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

