| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BT5 |
634-M15-363-BT5
| Heilind Number: | EDA634-M15-363-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BT5 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, featuring a robust design for optimal performance. With a current rating of 5 A, these receptacles are engineered for reliable power transmission. Their three rows of contacts ensure efficient signal transfer, while the 4-40 Threaded Standoff and Boardlocks guarantee secure mounting. Utilizing PC Tail termination and gold contact plating, these connectors offer superior conductivity. Constructed with durable steel shells plated with tin, they are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for a wide range of applications, these connectors are a versatile solution for your connectivity needs.

