| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-BT6 |
634-M15-363-BT6
| Heilind Number: | EDA634-M15-363-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-BT6 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with these High Density D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows to accommodate a total of 15 positions. With a durable steel shell and gold-plated contacts, they ensure reliable signal transmission in various applications. The 4-40 threaded standoff mount type and PC tail termination method offer secure attachment and easy installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are suited for demanding environments. Upgrade your setup with these high-quality components for seamless data transfer.

