| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WN1 |
634-M15-363-WN1
| Heilind Number: | EDA634-M15-363-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WN1 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a robust steel shell with nickel plating, these receptacles ensure durability and reliable signal transmission. With three rows and fifteen positions, they offer ample connectivity options for your applications. The gold-plated contacts guarantee high conductivity, while the through-hole mounting and PC tail termination method simplify installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and harsh conditions. Trust in their quality to deliver seamless data transfer and power distribution in your projects.

