| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WN2 |
634-M15-363-WN2
| Heilind Number: | EDA634-M15-363-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WN2 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a robust steel shell construction and gold-plated contacts, these receptacles ensure reliable data transmission with minimal signal loss. Featuring three rows of 15 positions, they offer ample connectivity options for your application. The PC tail termination method and 4-40 threaded insert mount type make installation a breeze. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your setup with these high-quality components and experience seamless connectivity like never before.

