| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-M15-363-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA634-M15-363-WN3 |
634-M15-363-WN3
| Heilind Number: | EDA634-M15-363-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-M15-363-WN3 |
| ECAD Model: |
Description:
634M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding electronic applications. These receptacles boast a robust construction, featuring three rows for efficient signal transmission. With a 4-40 Threaded Insert mount type and Boardlocks for secure attachment, they guarantee stability on your circuit board. The PC Tail termination method ensures reliable connections, while gold contact plating and nickel shell plating offer excellent conductivity and durability. Made of high-quality steel, these connectors can withstand extreme temperatures ranging from -55 to 125 °C, making them ideal for industrial environments. Upgrade your setup with these 15-position connectors, perfect for a wide range of devices.

